
ALC3006 | |
---|---|
DigiKey Part Number | 2455-ALC3006-ND |
Manufacturer | Alliance Magnets |
Manufacturer Product Number | ALC3006 |
Description | MAGNET 0.118"D X 0.024"THICK CYL |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N42SH 0.118" Dia x 0.024" H (3.00mm x 0.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alliance Magnets | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Nickel (Ni) | |
Grade | N42SH | |
Gauss Strength | 12900G, 13200G | |
Size | 0.118" Dia x 0.024" H (3.00mm x 0.60mm) | |
Operating Temperature | 150°C (TA) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $4.00000 | $20.00 |
10 | $3.50000 | $35.00 |
20 | $3.00000 | $60.00 |
50 | $2.50000 | $125.00 |