
AEI14-4016 | |
|---|---|
DigiKey Part Number | 3475-AEI14-4016-ND |
Manufacturer | |
Manufacturer Product Number | AEI14-4016 |
Description | AUDIO XFMR 1.2K / 8 TH |
Customer Reference | |
Detailed Description | 1.2k Impedance Primary Ohms 8 Impedance Secondary Ohms 1:13.27 Audio Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:13.27 | |
Impedance - Primary (Ohms) | 1.2k | |
Impedance - Secondary (Ohms) | 8 | |
DC Resistance (DCR) - Primary | 80Ohm | |
DC Resistance (DCR) - Secondary | 1Ohm | |
Transformer Type | - | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 75mW | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.591" L x 0.472" W (15.01mm x 11.99mm) | |
Height - Seated (Max) | 0.453" (11.51mm) | |
Termination Style | PC Pin | |
Weight | - |



