
AEI14-4440 | |
---|---|
DigiKey Part Number | 3475-AEI14-4440-ND |
Manufacturer | |
Manufacturer Product Number | AEI14-4440 |
Description | AUDIO XFMR 10K / 10K TH |
Customer Reference | |
Detailed Description | 10k Impedance Primary Ohms 10k Impedance Secondary Ohms 1:1 Audio Transformer Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 10k | |
Impedance - Secondary (Ohms) | 10k | |
DC Resistance (DCR) - Primary | 330Ohm | |
DC Resistance (DCR) - Secondary | 420Ohm | |
Transformer Type | Impedance Matching | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 1000V | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | - | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.610" W (17.50mm x 15.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination Style | PC Pin | |
Weight | - |