
APQ3535-4659 | |
|---|---|
DigiKey Part Number | 3475-APQ3535-4659-ND |
Manufacturer | |
Manufacturer Part Number | APQ3535-4659 |
Description | XFMR 190UH TH |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allied Components International | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Voltage - Primary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 190µH | |
Mounting Type | Through Hole | |
Size / Dimension | 1.614" L x 1.496" W (41.00mm x 38.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) |


