MCB05-400-RC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.01347
Datasheet
40 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCB05-400-RC

DigiKey Part Number
3475-MCB05-400-RCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
MCB05-400-RC
Description
FERRITE BEAD 40 OHM 0603 1LN
Customer Reference
Detailed Description
40 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 60mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allied Components International
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
40 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
60mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.94mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.79mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.