
14802 | |
---|---|
DigiKey Part Number | 2285-14802-ND |
Manufacturer | |
Manufacturer Product Number | 14802 |
Description | CAMERA 1800 U-1240M MONO C-MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allied Vision, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 4024 x 3036 | |
Frames per Second | 29.0 | |
Shutter | Global, Rolling | |
Lens Mount | C | |
Sensor | IMX226 | |
Type | CMOS | |
Interface | USB 3.0 | |
Pixel Size | 1.85µm x 1.85µm | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $461.71000 | $461.71 |
5 | $435.23000 | $2,176.15 |
10 | $425.35000 | $4,253.50 |