BRB-0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BRB-0002
BRB-0002

BRB-0002

DigiKey Part Number
3028-BRB-0002-ND
Manufacturer
Manufacturer Product Number
BRB-0002
Description
CBL ASY 4P SKT-0.187" 0.83' 3PK
Customer Reference
Detailed Description
Cable Assembly Rectangular 04 pos Socket to Quick Connect 0.187" (4.7mm) and Quick Connect 0.250" (6.3mm) 0.83' (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpenglow Industries
Series
Packaging
Bulk
Part Status
Active
Connector Type
Rectangular 04 pos Socket to Quick Connect 0.187" (4.7mm) and Quick Connect 0.250" (6.3mm)
Length
0.83' (254.0mm)
Cable Type
Individual
Color
Multiple
Shielding
Unshielded
Usage
Arcade Buttons
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 495
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Alpenglow Industries
A separate $4.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.95000$4.95