
AO4406A | |
---|---|
DigiKey Part Number | 785-1195-2-ND - Tape & Reel (TR) 785-1195-1-ND - Cut Tape (CT) 785-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4406A |
Description | MOSFET N-CH 30V 13A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AO4406A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 910 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |