AO9926C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $0.43000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet
AO4828
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO9926C

DigiKey Part Number
785-1564-2-ND - Tape & Reel (TR)
785-1564-1-ND - Cut Tape (CT)
785-1564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AO9926C
Description
MOSFET 2N-CH 20V 7.6A 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 7.6A 2W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
7.6A
Rds On (Max) @ Id, Vgs
23mOhm @ 7.6A, 10V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
630pF @ 15V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.22435$673.05
6,000$0.20643$1,238.58
9,000$0.19730$1,775.70
15,000$0.18705$2,805.75
21,000$0.18097$3,800.37
30,000$0.18000$5,400.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.