AON6278 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $3.20000
Datasheet

Similar


onsemi
In Stock: 15
Unit Price: $3.07000
Datasheet

Similar


onsemi
In Stock: 82
Unit Price: $8.24000
Datasheet
8-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-DFN
8-DFN Top

AON6278

DigiKey Part Number
785-1612-2-ND - Tape & Reel (TR)
785-1612-1-ND - Cut Tape (CT)
785-1612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON6278
Description
MOSFET N-CH 80V 34A/85A 8DFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 34A (Ta), 85A (Tc) 7.4W (Ta), 208W (Tc) Surface Mount 8-DFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
AON6278 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4646 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
7.4W (Ta), 208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.39000$3.39
10$2.20700$22.07
100$1.53580$153.58
500$1.32192$660.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.08000$3,240.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.