


AON6796 | |
---|---|
DigiKey Part Number | 785-1746-2-ND - Tape & Reel (TR) 785-1746-1-ND - Cut Tape (CT) 785-1746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6796 |
Description | MOSFET N-CH 30V 32A/70A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Ta), 70A (Tc) 6.2W (Ta), 31W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 31W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25002 | $750.06 |
6,000 | $0.23049 | $1,382.94 |
9,000 | $0.22054 | $1,984.86 |
15,000 | $0.20936 | $3,140.40 |
21,000 | $0.20500 | $4,305.00 |