
AON7538 | |
---|---|
DigiKey Part Number | 785-1679-2-ND - Tape & Reel (TR) 785-1679-1-ND - Cut Tape (CT) 785-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7538 |
Description | MOSFET N-CH 30V 23A/30A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 23A (Ta), 30A (Tc) 4.2W (Ta), 24W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1128 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.20344 | $1,017.20 |
10,000 | $0.18810 | $1,881.00 |
15,000 | $0.18029 | $2,704.35 |
25,000 | $0.17250 | $4,312.50 |