Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AOZ18101DI-01 | |
|---|---|
DigiKey Part Number | 785-AOZ18101DI-01TR-ND - Tape & Reel (TR) 785-AOZ18101DI-01CT-ND - Cut Tape (CT) 785-AOZ18101DI-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ18101DI-01 |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 3.5V ~ 14V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN-EP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.16000 | $2.16 |
| 10 | $1.38400 | $13.84 |
| 100 | $0.93910 | $93.91 |
| 500 | $0.74846 | $374.23 |
| 1,000 | $0.71604 | $716.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.58500 | $2,925.00 |


