5110C SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5110C SLxxx
How to Strip a Cable Using the Rip Cord
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5110C SL001

DigiKey Part Number
216-5110CSL001-ND
Manufacturer
Manufacturer Product Number
5110C SL001
Description
CABLE 10COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.296" (7.52mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$6,295.05000$6,295.05
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.
Alternate Length
CABLE 10COND 22AWG SHLD 100'
In-Stock: 2
Unit Price: $1,235.39000
CABLE 10COND 22AWG SHLD 500'
In-Stock: 4
Unit Price: $5,157.49000
CBL 10COND 22AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: $12.12016