24 AWG Hook-Up Wire 7/32 Yellow 600V 25000' (7620.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6712 YL190

DigiKey Part Number
216-6712YL190-ND
Manufacturer
Manufacturer Part Number
6712 YL190
Description
HOOK-UP STRND 24AWG YELLOW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Yellow 600V 25000' (7620.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
25000' (7620.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
25,000$0.19204$4,801.00
Manufacturer Standard Packaging
Alternate Length
HOOK-UP STRND 24AWG YELLOW 100'
In-Stock: 0
Unit Price: $63.80000
HOOK-UP STRND 24AWG YELLOW 1000'
In-Stock: 0
Unit Price: $303.39000
HOOK-UP STRND 24AWG YELLOW
In-Stock: 0
Unit Price: $0.21618