HOOK-UP STRANDED RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6714 RD190

DigiKey Part Number
216-6714RD190-ND
Manufacturer
Manufacturer Product Number
6714 RD190
Description
HOOK-UP STRND 20AWG RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Red 600V 25000' (7620.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
25000' (7620.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
25,000$0.27117$6,779.25
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: $88.05000
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 8
Unit Price: $418.48000
HOOK-UP STRND 20AWG RED 5000'
In-Stock: 0
Unit Price: $1,548.51000