6715 DB190 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: $0.35991
Datasheet
18 AWG Hook-Up Wire 16/30 Blue 600V 25000' (7620.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6715 DB190

DigiKey Part Number
216-6715DB190-ND
Manufacturer
Manufacturer Part Number
6715 DB190
Description
HOOK-UP STRND 18AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Blue 600V 25000' (7620.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.067" (1.70mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
25000' (7620.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
25,000$0.35991$8,997.75
Manufacturer Standard Packaging
Alternate Length
HOOK-UP STRND 18AWG BLUE
In-Stock: 0
Unit Price: $0.52840
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 0
Unit Price: $114.69000
HOOK-UP STRND 18AWG BLUE
In-Stock: 0
Unit Price: $0.38782