
6715S WU190 | |
---|---|
DigiKey Part Number | 216-6715SWU190-ND |
Manufacturer | |
Manufacturer Product Number | 6715S WU190 |
Description | HOOK-UP SOLID 18AWG WHT/BLU 25K' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White, Blue Stripe 600V 25000' (7620.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 25000' (7620.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |


