

78022 SL199 | |
---|---|
DigiKey Part Number | 216-78022SL199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 78022 SL199 |
Description | CABLE 2COND 24AWG SLATE FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 2 Conductor Multi-Conductor Cable Slate 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.50000 | $3.50 |
2 | $3.33500 | $6.67 |
3 | $3.24333 | $9.73 |
5 | $3.12800 | $15.64 |
7 | $3.05429 | $21.38 |
10 | $2.97900 | $29.79 |
25 | $2.79160 | $69.79 |
50 | $2.65680 | $132.84 |
100 | $2.52760 | $252.76 |

