
ZGRP11/2 BK007 | |
---|---|
DigiKey Part Number | ZGRP11/2BK007-ND |
Manufacturer | |
Manufacturer Product Number | ZGRP11/2 BK007 |
Description | EXPAND SLEEVE 1.5"X50' BLK/WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 3.500" (88.90mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Chemical Resistant, Fungus Resistant, Hook and Loop Closure Strip, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $774.42000 | $774.42 |
2 | $712.26000 | $1,424.52 |
3 | $678.24667 | $2,034.74 |
5 | $637.70400 | $3,188.52 |
7 | $612.33143 | $4,286.32 |
10 | $588.63000 | $5,886.30 |