
ZGRP2IN BK007 | |
---|---|
DigiKey Part Number | ZGRP2INBK007-ND |
Manufacturer | |
Manufacturer Product Number | ZGRP2IN BK007 |
Description | EXPAND SLEEVE 2" X 50' BLK/WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 50.00' (15.24m) Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 2.000" (50.80mm) | |
Diameter - Inside, Expanded | 4.500" (114.30mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Resistant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Chemical Resistant, Fungus Resistant, Hook and Loop Closure Strip, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $918.19000 | $918.19 |
2 | $844.49000 | $1,688.98 |
3 | $804.16333 | $2,412.49 |
5 | $756.09200 | $3,780.46 |
7 | $726.01143 | $5,082.08 |
10 | $709.69400 | $7,096.94 |