
EC05E1220401 | |
---|---|
DigiKey Part Number | 4809-EC05E1220401TR-ND - Tape & Reel (TR) 4809-EC05E1220401CT-ND - Cut Tape (CT) 4809-EC05E1220401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC05E1220401 |
Description | THROUGH SHAFT ENCODERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.74000 | $2.74 |
5 | $2.35200 | $11.76 |
10 | $2.20200 | $22.02 |
25 | $2.01920 | $50.48 |
50 | $1.89100 | $94.55 |
100 | $1.77060 | $177.06 |
250 | $1.62260 | $405.65 |
500 | $1.51846 | $759.23 |
1,000 | $1.51470 | $1,514.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.32843 | $2,656.86 |
4,000 | $1.24173 | $4,966.92 |
6,000 | $1.23750 | $7,425.00 |