
EC35CH120401 | |
---|---|
DigiKey Part Number | 4809-EC35CH120401-ND |
Manufacturer | |
Manufacturer Product Number | EC35CH120401 |
Description | RING TYP ENCODERS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 6 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 6 | |
Voltage - Supply | 5V | |
Actuator Type | 35mm Open Center | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 50K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
5 | $5.58400 | $27.92 |
10 | $5.21800 | $52.18 |
25 | $4.77840 | $119.46 |
40 | $4.47650 | $179.06 |
80 | $4.19988 | $335.99 |
384 | $3.84779 | $1,477.55 |
768 | $3.60888 | $2,771.62 |
1,152 | $3.38254 | $3,896.69 |