2228.0^100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2228.0/100

DigiKey Part Number
1920-1801-ND
Manufacturer
Manufacturer Product Number
2228.0/100
Description
CONN FERRULE 8AWG SILVER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector 8 AWG (10.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
8 AWG (10.00mm²)
Length - Overall
12.00mm
Length - Pin
-
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11,100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.18000$0.18