
2511120-5.2X18 | |
|---|---|
DigiKey Part Number | 2511120-5.2X18-ND |
Manufacturer | |
Manufacturer Part Number | 2511120-5.2X18 |
Description | DIN RAIL 35MMX7MM SLOT 78" STL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 78.740" (2000.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $8.42000 | $168.40 |


