
973601100 | |
---|---|
DigiKey Part Number | 973601100-ND |
Manufacturer | |
Manufacturer Product Number | 973601100 |
Description | TESTPROBE MZS1PRUEF BLK STATIONA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 A Long Probe Tip Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Long Probe Tip | |
Connection Type | Banana, Female Socket (Jack) | |
Length - Tip | 0.866" (22.00mm) | |
Length - Overall | 2.677" (68.00mm) | |
Color | Black | |
Voltage Rating | 30VAC/60VDC | |
Ratings | CAT I, IEC 61010 | |
Quantity | 1 Piece | |
Current Rating (Amps) | 1 A | |
Material - Body | Polypropylene | |
Material - Tip | Steel, Stainless | |
Operating Temperature | -25°C ~ 60°C | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.90000 | $12.90 |