
CIMRE1SS2/12/OM | |
|---|---|
DigiKey Part Number | 1920-CIMRE1SS2/12/OM-ND |
Manufacturer | |
Manufacturer Part Number | CIMRE1SS2/12/OM |
Description | RELAY MODULE, DIN RAIL MOUNT WIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 43.6 mA | |
Coil Type | Non Latching | |
Features | Diode, Lighted Indicator | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -20°C ~ 50°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | cCSAus, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 275 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $30.87000 | $154.35 |

