Parametric Equivalent

FTD1018 | |
|---|---|
DigiKey Part Number | 1920-FTD1018-ND |
Manufacturer | |
Manufacturer Part Number | FTD1018 |
Description | WIRE CONNECTOR,2X10AWG/6.0SQMM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN Two x 10 AWG (6.00mm²) Two Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 10 AWG (6.00mm²) | |
Length - Overall | 29.00mm | |
Length - Pin | 18.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $53.81020 | $5,381.02 |


