Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FTD1412M | |
|---|---|
DigiKey Part Number | 1920-FTD1412M-ND |
Manufacturer | |
Manufacturer Part Number | FTD1412M |
Description | WIRE CONNECTOR,2X14AWG/2.5SQMM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN Two x 14 AWG (2.50mm²) Two Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 14 AWG (2.50mm²) | |
Length - Overall | 21.00mm | |
Length - Pin | 12.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $7.58000 | $379.00 |




