Parametric Equivalent

FTI1618 | |
|---|---|
DigiKey Part Number | 1920-FTI1618-ND |
Manufacturer | |
Manufacturer Part Number | FTI1618 |
Description | WIRE CONNECTOR,2X16AWG/1.5SQMM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 16 AWG (1.50mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.01010 | $1,901.01 |


