Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FTI1810 | |
|---|---|
DigiKey Part Number | 1920-FTI1810-ND |
Manufacturer | |
Manufacturer Part Number | FTI1810 |
Description | WIRECONNECTOR,2X18AWG/0.75SQMM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 16.00mm | |
Length - Pin | 10.00mm | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $60.71016 | $30,355.08 |



