FTI2008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: $9.72000

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $0.11000
Datasheet
Image for FTI2008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTI2008

DigiKey Part Number
1920-FTI2008-ND
Manufacturer
Manufacturer Part Number
FTI2008
Description
WIRECONNECTOR,2X20AWG/0.5SQMM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Orange Wire Ferrule Connector Two x 20 AWG (0.50mm²) Two Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 20 AWG (0.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$44.87014$22,435.07
Manufacturer Standard Packaging