
8113306 | |
---|---|
DigiKey Part Number | 3845-8113306-ND |
Manufacturer | |
Manufacturer Product Number | 8113306 |
Description | SEALING RING, PG21-3/4"NPT, NEOP |
Customer Reference | |
Detailed Description | Sealing Ring For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Ring | |
For Use With/Related Products | - | |
Material | Neoprene | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |