
CA802 | |
---|---|
DigiKey Part Number | 3845-CA802-ND |
Manufacturer | |
Manufacturer Product Number | CA802 |
Description | END STOP, SINGLE SCREW RETAINER. |
Customer Reference | |
Detailed Description | Connector End Stop For Multiple Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | Multiple Series | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |