
CDL4UN | |
---|---|
DigiKey Part Number | 3845-CDL4UN-ND |
Manufacturer | |
Manufacturer Product Number | CDL4UN |
Description | TERMINAL BLOCK, DOUBLE LEVEL, SC |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 10-22 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Current - UL | 35 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 9mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |