
EP2.5/4UN | |
|---|---|
DigiKey Part Number | 3845-EP2.5/4UN-ND |
Manufacturer | |
Manufacturer Part Number | EP2.5/4UN |
Description | END PLATE. CONNECTION TYPE: SET |
Customer Reference | |
Detailed Description | Connector End Plate For CTS, CTT Series |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CTS, CTT Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |

