
ASR-SD380D5ZH | |
---|---|
DigiKey Part Number | 2040-ASR-SD380D5ZH-ND |
Manufacturer | |
Manufacturer Product Number | ASR-SD380D5ZH |
Description | SSR RELAY SPST-NO 5A 24-440V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 15 ~ 32VDC | |
Voltage - Load | 24 V ~ 440 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CCC, CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.71000 | $15.71 |
10 | $13.99600 | $139.96 |
25 | $13.36520 | $334.13 |
50 | $12.90660 | $645.33 |
100 | $12.46330 | $1,246.33 |
250 | $11.90016 | $2,975.04 |
500 | $11.49088 | $5,745.44 |