ASR-SID240D50ZL-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASR-SID240D50ZL-SP

DigiKey Part Number
2040-ASR-SID240D50ZL-SP-ND
Manufacturer
Manufacturer Product Number
ASR-SID240D50ZL-SP
Description
SSR RELAY SPST-NO 50A 24-280V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 15VDC
Voltage - Load
24 V ~ 280 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
16$62.72125$1,003.54
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.