XC7A200T-L1FB484I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7Z030-1FB484I

DigiKey Part Number
XC7Z030-1FB484I-ND
Manufacturer
Manufacturer Product Number
XC7Z030-1FB484I
Description
IC SOC CORTEX-A9 667MHZ 484FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Zynq®-7000 Kintex™-7 FPGA, 125K Logic Cells 667MHz 484-FCBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AMD
Series
Packaging
Bulk
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
667MHz
Primary Attributes
Kintex™-7 FPGA, 125K Logic Cells
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
484-BBGA, FCBGA
Supplier Device Package
484-FCBGA (23x23)
Number of I/O
130
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$408.20000$408.20
Manufacturers Standard Package