.jpg)
105A3 | |
---|---|
DigiKey Part Number | 2491-105A3-ND |
Manufacturer | |
Manufacturer Product Number | 105A3 |
Description | 100W RESISTANCE POWER UNIT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Beauty Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Soldering, Rework | |
Wattage | 100W | |
Voltage - Input | 110V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 2 | |
Control/Display Type | Analog | |
Includes | - | |
Base Unit | 105A3 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | - | |
Features | - | |
Tip Cleaner | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $369.00000 | $369.00 |