
724 | |
---|---|
DigiKey Part Number | 2491-724-ND |
Manufacturer | |
Manufacturer Product Number | 724 |
Description | SOLDERING IRON TIP,CONICAL STYLE |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Beauty Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 2.250" (57.15mm) | |
Diameter | 0.020" (0.50mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 3112 Soldering Irons |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.50000 | $15.50 |