
CS-PBF1 | |
---|---|
DigiKey Part Number | 2491-CS-PBF1-ND |
Manufacturer | |
Manufacturer Product Number | CS-PBF1 |
Description | LEAD-FREE SOLDER TUBE |
Customer Reference | |
Detailed Description | Lead Free No-Clean Wire Solder Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Tube, 0.39 oz (11g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Beauty Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 422 ~ 430°F (217 ~ 221°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Tube, 0.39 oz (11g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.00000 | $14.00 |