

11182160 | |
|---|---|
DigiKey Part Number | 288-1073-ND |
Manufacturer | |
Manufacturer Part Number | 11182160 |
Description | CONN FERRULE W TYPE 6AWG GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green Wire Ferrule Connector W 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 6 AWG (16.00mm²) | |
Length - Overall | 29.00mm | |
Length - Pin | 18.00mm | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.46300 | $4.63 |
| 25 | $0.43360 | $10.84 |
| 50 | $0.41280 | $20.64 |
| 100 | $0.39310 | $39.31 |
| 250 | $0.36840 | $92.10 |
| 500 | $0.35080 | $175.40 |
| 1,000 | $0.33404 | $334.04 |
| 2,500 | $0.31312 | $782.80 |


