110-SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

110-SA

DigiKey Part Number
1691-1442-ND
Manufacturer
Manufacturer Product Number
110-SA
Description
FLAT TIP TWEEZERS ANGLED TO 90
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant Flat Blunt 4.75" (120.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Features
Acid Resistant
Tip Style
Flat
Tip Type
Blunt
Tip Shape
Angled
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$18.25000$18.25
5$16.91800$84.59
10$16.37300$163.73
25$15.68000$392.00
Manufacturers Standard Package