
AT-6000B-SET | |
|---|---|
DigiKey Part Number | 1691-AT-6000B-SET-ND |
Manufacturer | |
Manufacturer Product Number | AT-6000B-SET |
Description | KIT,DRIVER,W/CTRL & BALANCER,ESD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Screwdriver, Electric 9.00" (228.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver, Electric | |
Tip Type | Hex | |
Size | 1/4" | |
Length - Blade | - | |
Length - Overall | 9.00" (228.6mm) | |
Features | 1.7 in-lbs ~ 13.9 in-lbs (0.192Nm ~ 1.57 Nm) Torque, Ergonomic, ESD Safe, Brushless Motor | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $779.97000 | $779.97 |


