
PG1-5 | |
---|---|
DigiKey Part Number | 1691-1437-ND |
Manufacturer | |
Manufacturer Product Number | PG1-5 |
Description | SCREWDRIVER SLOT TIP 3.0 X 150MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slotted Screwdriver 7.48" (190.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Length - Overall | 7.48" (190.0mm) | |
Features | Ergonomic, ESD Safe, Soft Grip | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.19000 | $8.19 |
5 | $7.59400 | $37.97 |
10 | $7.35000 | $73.50 |
25 | $7.03880 | $175.97 |