
T39-D32 | |
---|---|
DigiKey Part Number | 1691-T39-D32-ND |
Manufacturer | |
Manufacturer Product Number | T39-D32 |
Description | TIP,CHISEL,3.2 X 10MM,FX-9701/97 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.030" (0.76mm) | |
Width | 0.130" (3.30mm) | |
Length | 0.390" (9.91mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FX-971 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.85000 | $19.85 |