
A402SR-10.7LF | |
|---|---|
DigiKey Part Number | 2460-A402SR-10.7LF-ND |
Manufacturer | |
Manufacturer Part Number | A402SR-10.7LF |
Description | TH DISP 14SEG 0.4 DUAL RED 8DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.85V 20mA 0.626" H x 0.791" W x 0.276" D (15.90mm x 20.10mm x 7.00mm) 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.626" H x 0.791" W x 0.276" D (15.90mm x 20.10mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.21mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Millicandela Rating | 4.2mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.56000 | $3.56 |
| 10 | $2.22400 | $22.24 |
| 100 | $1.77900 | $177.90 |
| 500 | $1.11200 | $556.00 |
| 1,000 | $0.89000 | $890.00 |



