
L314KYC | |
|---|---|
DigiKey Part Number | 2460-L314KYC-ND |
Manufacturer | |
Manufacturer Part Number | L314KYC |
Description | LED YELLOW CLEAR T/H |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.08100 | $0.81 |
| 100 | $0.06500 | $6.50 |
| 500 | $0.04100 | $20.50 |
| 1,000 | $0.03300 | $33.00 |




