L314LBD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L314LBD

DigiKey Part Number
2460-L314LBD-ND
Manufacturer
Manufacturer Product Number
L314LBD
Description
LED BLUE DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
3.00mm Dia
Height (Max)
5.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,470
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
FREE SHIPPING on orders of $30.00 or more for products shipped by American Opto Plus LED Corp.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.51400$5.14
100$0.41100$41.10
500$0.25700$128.50
1,000$0.20600$206.00